EBA10DCWD

Heilind Number:SULEBA10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCWD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCWD

Detailed Description

SKU EBA10DCWD features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and voltage capacity of 750VAC, this female connector is suitable for high-power circuitry. Its two rows of 20 hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The clearance hole mount type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is designed for versatility and longevity. Compact in size with a connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained PCB setups. The matte tin termination plating ensures soldering integrity. Meeting stringent quality standards, this connector is perfect for board-to-board and card edge connections in demanding environments.