EBA10DCWI

Heilind Number:SULEBA10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCWI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCWI

Detailed Description

The EBA10DCWI is a high-performance female board-to-board PCB connector suitable for a wide range of applications. With a pitch of 3.18mm (.125 in) and 20 positions spread across 2 rows, it offers optimal connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission with a maximum voltage of 750VAC. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The hairpin contact type and straight orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is designed for durability. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is compact yet robust. The termination plating of matte tin adds to its longevity. In the category of board-to-board PCB connectors and card edge connectors, the EBA10DCWI stands out as a reliable and efficient solution.