EBA10DCWN

Heilind Number:SULEBA10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DCWN

Detailed Description

Introducing the EBA10DCWN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a construction of PBT and phosphor bronze, this connector ensures durability and excellent electrical conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female gender, hairpin contact type, and straight orientation make it easy to integrate into your PCB layout. With two rows and 20 positions, it offers ample connectivity options. The termination method of thru-hole and contact plating of gold guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB design. Trust the EBA10DCWN for high-reliability performance in your electronic systems.