EBA10DCWS

Heilind Number:SULEBA10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCWS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCWS

Detailed Description

Introducing the EBA10DCWS Board to Board PCB Connector, a high-performance solution designed for reliable power transmission in electronic devices. With PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. Featuring a 3A amperage rating and 750VAC voltage, it is suitable for various applications. The female gender, side hole mount type, and thru-hole termination method facilitate easy installation on PCBs. With 20 hairpin contact positions and gold plating, it guarantees secure connections with low contact resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The compact design, measuring at .61 inches in height and 9.4mm in width, makes it space-efficient. Trust the EBA10DCWS for high-reliability performance in your electronic designs.