EBA10DCWT

Heilind Number:SULEBA10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DCWT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DCWT

Detailed Description

The EBA10DCWT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.18mm (.125 in) and featuring 20 gold-plated hairpin contacts, this connector ensures low contact resistance and superior conductivity. The female connector, with two rows and a threaded mount type, offers secure and stable attachment to the PCB. Its termination method through-hole, contact material phosphor bronze, and termination plating matte tin guarantee durability and long-lasting performance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for various industrial applications where reliability is paramount. Compact in size with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, the EBA10DCWT is a perfect choice for high-density PCB layouts.