| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DRAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBA10DRAH |
EBA10DRAH
| Heilind Number: | SULEBA10DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient power transmission. Its two rows of 20 female contacts, rated for 3A and 750VAC, offer exceptional connectivity in compact spaces. The clearance hole mount type and right-angle orientation make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it is both space-saving and durable. Trust the EBA10DRAH for your critical connectivity needs.

