EBA10DRAI

Heilind Number:SULEBA10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRAI

Detailed Description

Introducing the EBA10DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and termination method via thru hole, this connector ensures secure and reliable connections. Featuring two rows with 20 positions each, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various circuit board layouts. Constructed with PBT and phosphor bronze, and gold-plated contacts, it guarantees excellent conductivity and durability. Rated for 3A and 750VAC, with an operating temperature range of -65 to 125°C, it is suitable for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it fits compactly on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for high-reliability applications, the EBA10DRAI is a top choice for engineers and manufacturers in need of premium connectors.