EBA10DRAN

Heilind Number:SULEBA10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRAN

Detailed Description

Introducing the EBA10DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features a female gender, two rows, and no mounting required for easy installation. Its termination method via thru hole ensures secure and reliable connection, while the gold-plated phosphor bronze contacts offer excellent conductivity. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector's right-angle orientation and 3.18mm pitch provide flexibility in circuit layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Perfect for use in aerospace, military, and industrial applications, the EBA10DRAN sets a new standard for performance and reliability in connectivity solutions.