EBA10DRAS

Heilind Number:SULEBA10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRAS

Detailed Description

Introducing the EBA10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 20 positions, offering reliable connectivity in compact spaces. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount type and right-angle orientation make it versatile for various PCB layouts. With a pitch of 3.18mm and a tail length of 3.18mm, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the EBA10DRAS for high-reliability board-to-board connections in your electronic designs.