EBA10DREH-S13

Heilind Number:SULEBA10DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DREH-S13

Detailed Description

Introducing the EBA10DREH-S13 PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance in industrial applications. With a low amperage rating of 3 A and a voltage tolerance of 750 VAC, this connector is suitable for high-power circuitry. Its female gender and straddle orientation, along with two rows and 20 positions, allow for secure and efficient connections on the PCB. The termination method of Card Extender, along with gold-plated contacts on Phosphor Bronze material, ensures excellent conductivity and signal integrity. With a pitch of 3.18 mm and a tail length of 5.33 mm, it offers precise and stable mounting on clearance holes. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it space-efficient on the board. The matte tin termination plating enhances durability and corrosion resistance. Classified under hi-rel connectors, the EBA10DREHS13 is a dependable solution for critical electronic systems.