EBA10DREH

Heilind Number:SULEBA10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DREH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DREH

Detailed Description

Introducing the EBA10DREH, a high-performance board-to-board PCB connector designed for precision and durability. Engineered with PBT and phosphor bronze construction, it ensures reliable connectivity in demanding environments. Featuring a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements with ease. The female connector, with two rows and 20 positions, offers versatile connectivity options. Gold-plated phosphor bronze contacts and a termination method of eyelet guarantee excellent signal transmission. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it suits a wide range of applications. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and clearance hole mount type make it easy to integrate into PCB designs. The full bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the EBA10DREH for seamless and robust board-to-board connections in your projects.