EBA10DREI-S13

Heilind Number:SULEBA10DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DREI-S13

Detailed Description

The EBA10DREI-S13 is a high-performance board-to-board PCB connector, featuring a rugged design and reliable connectivity for demanding applications. With a dual-row configuration and 20 positions, this connector offers ample connectivity options. The female gender and threaded mount type ensure secure and stable installation. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 750 VAC, this connector is suitable for use in a wide range of environments. Its compact size, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating provides corrosion resistance for long-term reliability. Designed for high-reliability applications, the EBA10DREI-S13 is the perfect choice for aerospace, defense, and industrial electronics.