| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DREI |
EBA10DREI
| Heilind Number: | SULEBA10DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DREI |
| ECAD Model: |
Specifications
Detailed Description
The EBA10DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 20 positions, it offers reliable connectivity in a compact form factor. Featuring a female gender and two rows, it is suitable for a wide range of electronic devices. The termination method of eyelet ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The straight orientation and threaded mount type make installation easy and convenient. Overall, the EBA10DREI is a top choice for applications requiring high reliability and performance in board-to-board connections.

