EBA10DREN-S13

Heilind Number:SULEBA10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DREN-S13

Detailed Description

The EBA10DREN-S13 is a high-performance PCB connector designed for reliable board-to-board and card edge connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in demanding environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector has a female gender, with two rows of 20 positions each, allowing for versatile connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating ensures secure and stable connections. Its straddle orientation and card extender termination method make it easy to install and use. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Whether used in aerospace, defense, or industrial applications, the EBA10DREN-S13 guarantees high reliability and performance.