| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DREN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBA10DREN |
EBA10DREN
| Heilind Number: | SULEBA10DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DREN, a high-performance female connector designed for seamless board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission even in the most demanding environments. With a current rating of 3A and voltage capacity of 750VAC, it offers robust power delivery. The 20-position, 2-row design with a pitch of 3.18mm allows for efficient PCB integration. Its straight orientation and eyelet termination method make installation hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the EBA10DREN for secure and efficient connectivity in your next project.

