EBA10DRES-S13

Heilind Number:SULEBA10DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRES-S13

Detailed Description

Introducing SKU EBA10DRES-S13, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 750VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and card extender termination method make it easy to install and operate. Its 20 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. The contacts, made of Phosphor Bronze and plated with Gold, offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures compatibility with various systems. The Matte Tin termination plating guarantees secure connections to PCBs. Trust in the reliability and performance of this connector, a vital component in your electronic assemblies.