EBA10DRES

Heilind Number:SULEBA10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRES

Detailed Description

Introducing SKU EBA10DRES, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a female gender with two rows and a side-hole mount type, this connector offers seamless integration onto circuit boards. Crafted with PBT and phosphor bronze materials, it guarantees durability and longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it ensures stable power transmission. The contact material is gold-plated phosphor bronze, providing optimal conductivity. Its full bellow contact type and eyelet termination method further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With 20 positions and a pitch of 3.18mm, it allows for multiple connections in a compact space. The connector's dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. The matte tin termination plating ensures secure soldering. Whether used in commercial electronics or industrial machinery, this connector meets the highest standards of performance and reliability, making it an essential component for your connectivity needs.