EBA10DRJH

Heilind Number:SULEBA10DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRJH

Detailed Description

The EBA10DRJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 3.18mm, it ensures reliable connectivity in high-density setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and efficient. The termination method is through-hole, with matte tin plating for added durability. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Whether for aerospace, military, or industrial applications, the EBA10DRJH is a reliable choice for high-reliability connections.