EBA10DRJI

Heilind Number:SULEBA10DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRJI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRJI

Detailed Description

Introducing SKU EBA10DRJI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. With a contact rating of 3A and a voltage withstand of 750VAC, it meets stringent electrical requirements. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. This connector, with its 2-row, 20-position design and straight orientation, is perfect for achieving precise and efficient PCB connections. Its operating temperature range of -65 to 125°C makes it suitable for use in harsh environments. The matte tin termination plating enhances solderability. Ideal for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs.