EBA10DRJN

Heilind Number:SULEBA10DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRJN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRJN

Detailed Description

Introducing the EBA10DRJN, a reliable and high-performance board to board PCB connector designed for seamless connectivity in electronic assemblies. This female connector, with two rows and 20 positions, features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. Its straight orientation and through-hole termination method make it easy to integrate on PCBs. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for various applications. Operating in a wide temperature range from -65 to 125 °C, it guarantees durability in harsh environments. RoHS compliant and featuring matte tin termination plating, the EBA10DRJN prioritizes both performance and environmental responsibility. Perfect for demanding industries, this connector is a must-have for your electronic projects.