EBA10DRJS

Heilind Number:SULEBA10DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRJS

Detailed Description

Introducing the EBA10DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers versatility in circuit board design. Its side hole mount and thru-hole termination method provide secure attachment. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design allows for flexibility in mating. With an operating temperature range of -65 to 125°C, this connector is highly resilient. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on PCBs. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the EBA10DRJS is a reliable solution for your connectivity needs.