EBA10DRMD-S288

Heilind Number:SULEBA10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRMD-S288

Detailed Description

The EBA10DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it meets the needs of high-power systems. The 20-position, 2-row design allows for versatile connectivity, while the gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. The connector is easy to install with a clearance hole mount type and card extender termination method. Its loop bellow contact type and straddle orientation further enhance its performance in challenging environments. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector is also RoHS compliant, making it environmentally friendly. Trust the EBA10DRMD-S288 for your critical PCB interconnect needs.