EBA10DRMD

Heilind Number:SULEBA10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRMD

Detailed Description

Introducing the EBA10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage withstand of 750VAC, it offers robust power transmission capabilities. The 20-position, dual-row design with a pitch of 3.18mm allows for efficient signal transfer. Tailored for wire wrap termination and clearance hole mounting, installation is quick and easy. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With its straight orientation and compact dimensions (15.49mm height, 9.4mm width), it is ideal for space-constrained applications. Trust the EBA10DRMD for secure and durable board-to-board connections in your projects.