| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DRMH-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBA10DRMH-S288 |
EBA10DRMH-S288
| Heilind Number: | SULEBA10DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector ( EBA10DRMH-S288), designed for high-performance applications. This female connector features two rows, accommodating 20 positions with a 3.18mm pitch. Made from durable materials, including Phosphor Bronze contacts with gold plating, it ensures reliable conductivity with a 750VAC voltage rating. The termination method of Card Extender and clearance hole mount type offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm and low-profile design, this connector is compact yet efficient. Perfect for industrial and electronic applications requiring secure and high-speed connections.

