EBA10DRMH

Heilind Number:SULEBA10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRMH

Detailed Description

Introducing the EBA10DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female gender, two rows of 20 positions each, and wire wrap termination method offer versatile connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal transmission. The loop bellow contact type and straight orientation facilitate easy mating. With a clearance hole mount type and matte tin termination plating, installation is efficient and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, the EBA10DRMH delivers exceptional performance. Upgrade your connectivity solutions with this top-of-the-line connector.