EBA10DRMN-S288

Heilind Number:SULEBA10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRMN-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA10DRMN-S288, is designed for demanding applications requiring secure and efficient data transmission. Featuring a female gender with two rows of contacts, it ensures reliable connectivity. The termination method, through card extender, allows for easy installation. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and excellent conductivity. With a pitch of 3.18mm, voltage rating of 750 VAC, and operating temperature range of -65 to 125°C, it is suitable for use in various environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 13.84mm, it offers versatility in mounting options. Its matte tin termination plating ensures corrosion resistance. Ideal for hi-rel applications, this connector is a reliable solution for your connectivity needs.