EBA10DRMN

Heilind Number:SULEBA10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRMN

Detailed Description

Introducing the EBA10DRMN, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Utilizing wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of only 15.49mm, makes it space-efficient. The EBA10DRMN is the perfect choice for high-reliability systems where performance and durability are paramount.