EBA10DRMS

Heilind Number:SULEBA10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRMS

Detailed Description

Introducing the EBA10DRMS, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a side hole mount type and wire wrap termination method, it offers easy and secure installation. The 20-position, 2-row design with a pitch of 3.18mm guarantees efficient connectivity. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm, width of 9.4mm, and tail length of 14.22mm, it provides a compact yet robust solution. Ideal for aerospace, defense, and telecommunications applications, the EBA10DRMS is a dependable choice for your connectivity needs.