EBA10DRMT-S288

Heilind Number:SULEBA10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRMT-S288

Detailed Description

The EBA10DRMT-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for a wide range of applications. The female gender, loop bellow contact type, and threaded mount type make it easy to install and secure in place. With two rows of 20 positions each, it provides ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee excellent signal integrity. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh conditions. With its compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained designs. Whether used in consumer electronics, industrial equipment, or aerospace systems, the EBA10DRMT-S288 delivers exceptional performance and reliability.