EBA10DRMT

Heilind Number:SULEBA10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRMT

Detailed Description

Introducing the EBA10DRMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with an amperage rating of 3A. With two rows and a threaded mount type, it ensures secure installation on your PCB. The termination method of wire wrap guarantees efficient and stable connections. Its contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and corrosion resistance. The 3.18mm pitch and 750VAC voltage rating make it suitable for high-power applications. With a straight orientation, 20 positions, and a tail length of 14.22mm, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. The termination plating of Matte Tin enhances durability. Classified under the Board to Board PCB Connectors and Card Edge Connectors category, this product is ideal for demanding electronic systems. Explore the EBA10DRMT for your connectivity needs.