EBA10DRSH-S288

Heilind Number:SULEBA10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA10DRSH-S288, offers reliable connectivity in electronic assemblies. With a current rating of 3A and a voltage tolerance of 750VAC, it ensures efficient power transmission. Featuring a female gender, two rows with 20 positions, and a pitch of 3.18mm, it enables precise PCB connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing durability and conductivity. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it complies with industry standards for RoHS. Perfect for high-reliability applications, this Loop Bellow contact type connector is a essential component in electronic design.