EBA10DRSI-S288

Heilind Number:SULEBA10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRSI-S288

Detailed Description

Introducing the EBA10DRSI-S288, a high-performance PCB connector designed for demanding applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of contacts, it offers versatile compatibility. The threaded mount type and card extender termination method provide secure and efficient installation. Constructed with gold-plated phosphor bronze contacts, this connector guarantees excellent conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets the highest standards for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for extreme environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Finished with matte tin termination plating, this connector offers durability and corrosion resistance. A perfect choice for board-to-board and card edge connections, the EBA10DRSI-S288 sets a new standard for performance and reliability in the world of connectors.