EBA10DRSI

Heilind Number:SULEBA10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRSI

Detailed Description

Introducing the EBA10DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With a female gender and two rows of 20 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal transfer and durability, even in harsh environments. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for industries requiring high reliability, such as aerospace and defense, the EBA10DRSI is the perfect choice for your connectivity needs.