EBA10DRSN-S288

Heilind Number:SULEBA10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EBA10DRSN-S288, a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 20 positions with a pitch of 3.18mm, it offers efficient connectivity on PCBs. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its card extender termination method and loop bellow contact type make it ideal for secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact design measuring just 9.4mm in width and .61in in height, it saves space on the board. Whether for board-to-board or card edge connections, the EBA10DRSN-S288 is a reliable choice for your connectivity needs.