EBA10DRSN

Heilind Number:SULEBA10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRSN

Detailed Description

The EBA10DRSN connector is a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows of 20 positions each, it offers a reliable and space-efficient solution for your connectivity needs. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures excellent conductivity and durability. Its straight orientation and thru-hole termination method make installation easy and secure. Operating at a maximum voltage of 750 VAC and amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. With a contact type of Loop Bellow and matte tin termination plating, it guarantees stable and low-resistance connections. Tested for performance in extreme conditions, it has an operating temperature range of -65 to 125 °C, making it ideal for use in harsh environments. Trust the EBA10DRSN connector for seamless and reliable board-to-board connections in your applications.