EBA10DRSS-S288

Heilind Number:SULEBA10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRSS-S288

Detailed Description

Introducing the EBA10DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PBT & Phosphor Bronze construction, this connector offers superior durability and conductivity. Featuring a 3A amperage rating and capable of handling up to 750VAC, it ensures reliable power transmission. The gender is Female with two rows and a side hole mount type, facilitating easy installation. Using the Card Extender termination method with Phosphor Bronze contacts plated in Gold, it guarantees optimal signal integrity. The 3.18mm pitch and Loop Bellow contact type further enhance connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Ideal for industrial and commercial applications, the EBA10DRSS-S288 sets a new standard in connectivity.