EBA10DRST-S288

Heilind Number:SULEBA10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA10DRST-S288. Designed for high-performance applications, this connector features a female gender, two rows, and a threaded mount type for secure installation. With a termination method of Card Extender and contact material of Phosphor Bronze plated with Gold, it ensures reliable conductivity. The 3A amperage and 750VAC voltage rating make it suitable for power transmission. Its Loop Bellow contact type and Straddle orientation provide efficient signal transfer. With 20 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it's ideal for rugged environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient. Its Matte Tin termination plating ensures durability. A perfect choice for demanding PCB interconnections, the EBA10DRSTS288 guarantees high reliability in critical systems.