EBA10DRTH

Heilind Number:SULEBA10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRTH

Detailed Description

PBT & Phosphor Bronze Straight Female Connector with a SKU of EBA10DRTH is a high-quality component designed for reliable board-to-board PCB connections. Featuring a clearance hole mount type and through-hole termination method, this connector ensures secure and stable assembly. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The connector has 20 positions and a pitch of 3.18mm, suitable for various applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it meets stringent performance requirements. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. With matte tin termination plating, it guarantees durability and longevity in usage. Perfect for use in industrial and electronic devices, this connector is a reliable solution for your connectivity needs.