EBA10DRTI-S13

Heilind Number:SULEBA10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRTI-S13

Detailed Description

Introducing the EBA10DRTI-S13, a high-performance female connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for power and signal transmission in various electronic systems. Its 20 positions, arranged in 2 rows, allow for efficient connectivity. The contact material, made of phosphor bronze with gold plating, ensures reliable and low-resistance connections. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. With matte tin termination plating, it offers enhanced durability. Whether used in board-to-board or card edge connections, the EBA10DRTI-S13 guarantees high performance and long-term reliability. Upgrade your electronic systems with this essential connector.