EBA10DRTI

Heilind Number:SULEBA10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRTI

Detailed Description

This high-quality PCB connector, SKU EBA10DRTI, is designed for reliable and efficient board-to-board connections in electronic systems. With a current rating of 3A and voltage capability of 750VAC, it ensures safe and stable power transmission. The female connector features two rows of 20 positions, accommodating multiple signal paths. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Constructed with PBT and phosphor bronze, and gold plated for enhanced conductivity, it offers durability and signal integrity. With a pitch of 3.18mm, operating temperature range of -65 to 125°C, and compact dimensions (10.95mm height, 8.38mm width), it suits various applications. The full bellow contact type and matte tin termination plating further enhance its performance and longevity, making it a reliable choice for demanding environments.