The EBA10DRTN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has a female gender, two rows with 20 positions each, and a pitch of 3.18mm (.125 in) for efficient connectivity. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure and stable installation on the PCB. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it space-efficient. RoHS compliant and offering EBA10DRTN acronym, this connector meets international standards for environmental responsibility. Whether for board-to-board or card edge connections, the EBA10DRTN is a top choice for high-reliability applications.