EBA10DRXI

Heilind Number:SULEBA10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRXI

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA10DRXI. This female connector, featuring two rows and a threaded mount type, is designed for reliable and secure through-hole termination. Its contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and resistance to corrosion. With a pitch of 3.18mm (.125 in) and a maximum voltage rating of 750 VAC, it is suitable for high-performance applications. The full bellow contact type and straight orientation provide efficient signal transmission, while the 20 positions and 4.7mm (.185 in) tail length offer versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, with matte tin termination plating, it meets the highest industry standards for quality and reliability. Perfect for use in aerospace, defense, and other demanding applications, the EBA10DRXI is the ideal choice for your connectivity needs.