EBA10DRXN

Heilind Number:SULEBA10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEBA10DRXN

Detailed Description

Introducing the EBA10DRXN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 750VAC voltage rating, it offers secure power transmission. The female connector has two rows with 20 positions, allowing for multiple connections. Its straight orientation and 3.18mm pitch make it easy to install on PCBs. The termination method is through-hole with matte tin plating, ensuring a stable and long-lasting connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. Whether in industrial machinery or electronic devices, the EBA10DRXN guarantees reliable performance.