| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DRYH |
EBA10DRYH
| Heilind Number: | SULEBA10DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DRYH Board To Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic devices. This female connector features two rows of 20 contact positions, with a pitch of 3.18mm and a voltage rating of 750VAC. The contacts are made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a straight orientation and through-hole termination method, installation is quick and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust in the EBA10DRYH for seamless connectivity in your electronic systems.

