EBA10DRYI-S13

Heilind Number:SULEBA10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRYI-S13

Detailed Description

The EBA10DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 3.18mm, this connector ensures secure and reliable connections in high-density layouts. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an amperage of 3A, it meets the stringent requirements of industrial and commercial environments. The connector's threaded mount type and card extender termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. With matte tin termination plating and full bellow contact type, it ensures long-term performance and durability. The EBA10DRYI-S13 is the ideal choice for mission-critical electronics where reliability is paramount.