| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DRYN |
EBA10DRYN
| Heilind Number: | SULEBA10DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector offers reliable connectivity in a straight orientation. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal signal transmission with a current rating of 3A and a voltage of 750VAC. The termination method is through-hole, with a pitch of 3.18mm and a contact type of full bellow for secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust in the EBA10DRYN for efficient and durable board-to-board connections.

