EBA10DRYS

Heilind Number:SULEBA10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DRYS

Detailed Description

Introducing the EBA10DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in harsh environments. With a voltage rating of 750 VAC and an amperage of 3 A, it offers safe and efficient power transmission. The connector's Full Bellow contact type and Straight orientation, along with its Side Hole mount type and Thru Hole termination method, make it easy to install and use. With 20 positions and a pitch of 3.18 mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The Matte Tin termination plating enhances its durability. At a compact size with dimensions of 10.95 mm in height and 8.38 mm in width, it saves space on the PCB. Ideal for hi-rel environments, this connector is a reliable choice for your connectivity needs.