EBA10DTAD

Heilind Number:SULEBA10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTAD

Detailed Description

Introducing the EBA10DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts, each made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and low-profile design, with a height of just 15.49 mm and width of 9.4 mm, optimize space utilization on PCBs. With matte tin termination plating and compliance with industry standards, the EBA10DTAD is the perfect choice for mission-critical electronic systems.