| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA10DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA10DTAH |
EBA10DTAH
| Heilind Number: | SULEBA10DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA10DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA10DTAH Board To Board PCB Connector, a high-performance solution for your electronic assembly needs. This female connector, featuring PBT and Phosphor Bronze construction with Gold plating, ensures reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent industry standards. Its 20-position, right-angle design with loop bellow contact type offers efficient signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Trust the EBA10DTAH for secure, durable connections in your projects.

