EBA10DTAI

Heilind Number:SULEBA10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA10DTAI

Detailed Description

Introducing SKU EBA10DTAI, a high-performance Board-to-Board PCB Connector featuring a female gender design with two rows for versatile connectivity. Boasting a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with a low 3A amperage rating and a high 750VAC voltage capacity. The contact points, made of Gold-plated Phosphor Bronze, guarantee optimal signal conductivity. With a pitch of 3.18mm, it offers precise alignment on the PCB. Its unique Loop Bellow contact type and right-angle orientation provide efficient space utilization. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. The termination method through-hole and matte tin plating ensure secure and durable attachment to the board. Compact yet powerful, the EBA10DTAI is the perfect solution for your PCB connectivity needs.